FST08-B-100E, Board Mount Temperature Sensors 100 ohm 0.12% Temperature Sensor

FST08-B-100E, Board Mount Temperature Sensors 100 ohm 0.12% Temperature Sensor
Изображения служат только для ознакомления,
см. техническую документацию
435 шт., срок 7-9 недель
890 руб.
от 10 шт.710 руб.
от 100 шт.602 руб.
от 250 шт.563.37 руб.
Добавить в корзину 1 шт. на сумму 890 руб.
Номенклатурный номер: 8004603800
Артикул: FST08-B-100E
Бренд: Ohmite

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
Resistive-Based Sensors

Ohmite Resistive-Based Sensors utilize technologies such as thick film and thin film inks while encompassing touch, pressure, and temperature sensors. FSR Force Sensing Resistors come in three individual designs featuring false touch rejection and are largely immune to EMI and water events. The FSP Force Sensing Potentiometers are dynamically reconfigurable in firmware enabling multiple functions from a single sensor. The FSP components also feature false touch rejection and are largely immune to EMI/water events. The FST Thin Film Temperature Sensors are offered in multiple values for high resolution with two tolerance classes. These versatile sensor types allow easy integration into many designs in Human-Machine and Machine-to-Machine interfaces.

Технические параметры

Brand: Ohmite
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Ohmite
Maximum Operating Temperature: +170 C
Minimum Operating Temperature: -50 C
Mounting Style: SMD/SMT
Output Type: Analog
Package / Case: 0805(2012 metric)
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resistance: 100 Ohms
Series: FTS
Shutdown: No Shutdown
Subcategory: Sensors
Type: RTD-Resistance Temperature Detector
Вес, г 0.1

Техническая документация

Datasheet
pdf, 235 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.