20VV1, Power Line Filters 20A 1/4" QUICK CONN FLANGE MOUNT

Фото 1/2 20VV1, Power Line Filters 20A 1/4" QUICK CONN FLANGE MOUNT
Изображения служат только для ознакомления,
см. техническую документацию
19 900 руб.
Добавить в корзину 1 шт. на сумму 19 900 руб.
Номенклатурный номер: 8004604236
Артикул: 20VV1
Бренд: TE Connectivity

Описание

Power\Power Condition\Power Line Filters
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries.

Технические параметры

Approvals: UL, CSA, VDE
Brand: TE Connectivity/Corcom
Compliance: UL
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 4
Filter Type: 1-Phase EMC/RFI Filter
Leakage Current: 820 uA
Manufacturer: TE Connectivity
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz, 60 Hz
Part # Aliases: 6609043-4
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: V(3-20 Amp)
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 250 VAC
Capacitance 1.08 μF, 11nF
Inductance 1.8 mH
Leakage Current 0.82 mA
Maximum Current Rating 20A
Maximum Operating Temperature +40°C
Maximum Voltage Rating 250 V ac
Minimum Operating Temperature -10°C
Mounting Type Flange Mount
Number of Phases 1
Number of Stages Two Stage
Operating Frequency 50 → 60Hz
Series Corcom V
Termination Style Fast-On
Вес, г 846.5

Техническая документация

Datasheet
pdf, 202 КБ
Datasheet 20VV1
pdf, 130 КБ