MF200-NFR28H, LED Replacement Lamps - Based LEDs T1 3/4 LED Wide Angle 28V
![Фото 1/2 MF200-NFR28H, LED Replacement Lamps - Based LEDs T1 3/4 LED Wide Angle 28V](https://static.chipdip.ru/lib/373/DOC018373772.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/274/DOC008274209.jpg)
168 шт., срок 6-8 недель
2 680 руб.
от 10 шт. —
1 850 руб.
от 30 шт. —
1 590 руб.
от 100 шт. —
1 399.43 руб.
Добавить в корзину 1 шт.
на сумму 2 680 руб.
Альтернативные предложения1
Описание
Opto-electronics\LED Indication\LED Replacements\LED Replacement Lamps - Based LEDs
T-1 3/4 Sub-Miniature LED Replacement LampsVCC T-1 3/4 Sub-Miniature LED Replacement Lamps deliver improved illumination, durability and long life. The T-1 3/4 Sub-Miniature LED lamps are drop-in replacements for filament lamps typically used within pushbutton switches and indicators. LED replacement for incandescent lamps in a variety of colors and voltages and is ideal for mission critical applications. The LED lamp uses up to 90% less energy than an incandescent lamp and operates significantly cooler than traditional lamps.
Технические параметры
Brand: | VCC |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Illumination Colour: | Red |
Lamp Base Type: | Flanged |
Luminous Intensity: | 780 mcd |
Manufacturer: | VCC |
Packaging: | Bulk |
Product Category: | LED Replacement Lamps-Based LEDs |
Product Type: | LED Replacement Lamps |
Product: | Based LEDs |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 28 V |
Applications | General Purpose Lighting |
Base Type | Midget Flange |
Can Replace Lamps | Multiple Midget Flange Base Lamps |
Color | Red |
Configuration | Single |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Millicandela Rating | 780mcd |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Size / Dimension | T - 1 3/4 |
Voltage - Forward (Vf) (Typ) | 28V |
Wavelength | 634nm |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары