BFC237085223, Film Capacitors .022uF 10% 100volts
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
от 10 шт. —
120 руб.
от 100 шт. —
82 руб.
от 500 шт. —
66.78 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Описание
Passive Components\Capacitors\Film Capacitors
MKT370 DC Film CapacitorsVishay MKT370 DC Film Capacitors feature a 5.08mm lead pitch and are supplied loose in the box, taped on an ammo pack, or reel. The capacitors are AEC-Q200 qualified. The MKT370 can be used for blocking and coupling, bypass and energy reservoir, telecom, industrial, and consumer applications.
Технические параметры
Brand: | Vishay/BC Components |
Capacitance - nF: | 22 nF |
Capacitance - pF: | 22000 pF |
Capacitance: | 0.022 uF |
Dielectric: | Polyester |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Lead Diameter: | 0.5 mm |
Lead Spacing: | 5.08 mm |
Lead Style: | Straight |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Number of Pins: | 2 Pin |
Packaging: | Ammo Pack |
Part # Aliases: | 222237085223 |
Product Category: | Film Capacitors |
Product Type: | Film Capacitors |
Product: | General Film Capacitors |
Series: | MKT370 |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 10% |
Type: | Metallized Polyester Film Capacitors |
Voltage Rating AC: | 63 VAC |
Voltage Rating DC: | 100 VDC |
Applications | Automotive |
Capacitance | 0.022ВµF |
Dielectric Material | Polyester, Metallized |
ECCN | EAR99 |
Features | Long Life |
Height - Seated (Max) | 0.256"" (6.50mm) |
HTSUS | 8532.25.0010 |
Lead Spacing | 0.200"" (5.08mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 105В°C |
Package | Cut Tape (CT)Tape & Box (TB) |
Package / Case | Radial |
Ratings | AEC-Q200 |
RoHS Status | ROHS3 Compliant |
Series | MKT370 -> |
Size / Dimension | 0.283"" L x 0.098"" W (7.20mm x 2.50mm) |
Termination | PC Pins |
Tolerance | В±10% |
Voltage Rating - AC | 63V |
Voltage Rating - DC | 100V |
Вес, г | 0.18 |