MAL215097101E3, Aluminum Electrolytic Capacitors - SMD 100UF 50V 105C 3000H
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
580 руб.
от 10 шт. —
410 руб.
от 50 шт. —
368 руб.
от 100 шт. —
305.17 руб.
Добавить в корзину 1 шт.
на сумму 580 руб.
Описание
Passive Components\Capacitors\Aluminium Electrolytic Capacitors\Aluminium Electrolytic Capacitors - SMD
150 CRZ SMD Aluminum CapacitorsVishay / BC Components 150 CRZ SMD (Chip) Aluminum Capacitors feature low ESR, low impedance, and high ripple current. Vishay 150 CRZ series features a 6.3V to 100V rated voltage range and a 4.7µF to 10.000µF rated capacitance range. The high reliability series also features ±20% tolerance. These AEC-Q200 qualified capacitors are ideal for use in industrial and professional, automotive, and telecom applications.
Технические параметры
Номинальная емкость | 100 | |
Единица измерения | мкф | |
Brand: | Vishay/BC Components | |
Capacitance: | 100 uF | |
Diameter: | 10 mm | |
Dissipation Factor DF: | 0.12 | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Leakage Current: | 50 uA | |
Life: | 3000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Part # Aliases: | 222215097101 | |
Product Category: | Aluminium Electrolytic Capacitors-SMD | |
Product Type: | Electrolytic Capacitors | |
Product: | Low Impedance Electrolytic Capacitors | |
Ripple Current: | 490 mA | |
Series: | 150 CRZ | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Tolerance: | 20% | |
Type: | Very Low Z | |
Voltage Rating DC: | 50 VDC | |
EU RoHS | Compliant | |
ECCN (US) | EAR99 | |
Part Status | Active | |
Type | Electrolytic | |
Capacitance Value | 100uF | |
Tolerance | 20% | |
Voltage | 50VDC | |
Equivalent Series Resistance Type | Very Low | |
Maximum Impedance (Ohm) | 0.24@20°C@100kHz | |
IR (mA) | 490 | |
IL (uA) | 50@2Min | |
Lifetime (h) | 3000 | |
Polarity | Polar | |
Special Features | Very High Ripple Current|Polarized Aluminum Electrolytic|Low ESR|Non-Solid Electrolyte|High Reliability|Very Low Impedance|Extended Useful Life | |
Construction | Cylindrical | |
Mounting | Surface Mount | |
Number of Terminals | 2 | |
Size (mm) | 10 X 10 | |
Minimum Operating Temperature (°C) | -55 | |
Maximum Operating Temperature (°C) | 105 | |
Packaging | Tape and Reel | |
Product Diameter (mm) | 10 | |
Product Height (mm) | 10 | |
Product Weight (g) | 1.3 | |
Applications | Automotive | |
Capacitance | 100ВµF | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.512"" (13.00mm) | |
HTSUS | 8532.22.0020 | |
Impedance | 240 mOhms | |
Lifetime @ Temp. | 3000 Hrs @ 105В°C | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Operating Temperature | -55В°C ~ 105В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | Radial, Can - SMD | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Ripple Current @ Low Frequency | 294mA @ 100Hz | |
RoHS Status | ROHS3 Compliant | |
Series | 150 CRZ -> | |
Size / Dimension | 0.394"" Dia (10.00mm) | |
Surface Mount Land Size | 0.394"" L x 0.394"" W (10.00mm x 10.00mm) | |
Voltage - Rated | 50V | |
Диаметр изделия | 10мм | |
Допуск Емкости | ±20% | |
Емкость | 100мкФ | |
Квалификация | AEC-Q200 | |
Корпус Конденсатора / Пакет | Радиальная банка-SMD | |
Линейка Продукции | 150 CRZ | |
Максимальная Рабочая Температура | 105°C | |
Минимальная Рабочая Температура | -55°C | |
Напряжение (DC) | 50В | |
Полярность | Polar | |
Пульсирующий ток | 490мА | |
Срок Службы при Температуре | 3000 часов при 105°C | |
Стиль Выводов Конденсатора | Solder | |
Вес, г | 1 |