NTCLE100E3333HB0, NTC Thermistors 33Kohms 3% Radial

NTCLE100E3333HB0, NTC Thermistors 33Kohms 3% Radial
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.210 руб.
от 100 шт.140 руб.
от 500 шт.109.45 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Номенклатурный номер: 8004604951
Артикул: NTCLE100E3333HB0

Описание

Circuit Protection\Thermistors\NTC (Negative Temperature Coefficient) Thermistors
NTCLE100E3 & NTCLE203E3 NTC Thermistors Vishay BC Components NTCLE100E3, Radial Leaded, Standard Precision and NTCLE203E3, Radial Leaded, Accuracy Line NTC Thermistors feature a RoHS compliance rating. The thermistors offer accuracy over a wide temperature range and high stability over their lifetime. Vishay BC Components NTCLE100E3, Radial Leaded, Standard Precision and NTCLE203E3, Radial Leaded, Accuracy Line NTC Thermistors are ideal for domestic appliances, HVACs, battery management, food service, office equipment and power supply applications.

Технические параметры

B Parameter: 4090 K
B Tolerance: 1.5%
Beta Value: B25/85
Brand: Vishay/BC Components
Factory Pack Quantity: 500
Lead Diameter: 0.6 mm
Lead Spacing: 2.54 mm
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Power Rating: 500 mW
Product Category: NTC(Negative Temperature Coefficient)Thermistors
Product Type: NTC Thermistors
Resistance: 33 kOhms
Subcategory: Thermistors
Temperature Coefficient: -4.47%/C
Termination Style: Radial
Tolerance: 3%
Type: NTC
Brand Vishay/BC Components
Dimensions 3 mm W x 3.3 mm L x 6 mm H
Factory Pack Quantity 500
Lead Diameter 0.6 mm
Lead Spacing 2.54 mm
Manufacturer Vishay
Operating Temperature Range -40 C to+125 C
Packaging Bulk
Power Rating 500 mW
Product Category Thermistors-NTC
Resistance 33 kOhms
RoHS Details
Series NTCLExxxE3
Termination Style Radial
Tolerance 3%
Type NTC
Вес, г 0.03