ADS1217IPFBT, Analog to Digital Converters - ADC 8-Ch 24-Bit ADC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 620 руб.
от 10 шт. —
4 120 руб.
от 25 шт. —
3 740 руб.
от 100 шт. —
3 260.69 руб.
Добавить в корзину 1 шт.
на сумму 4 620 руб.
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
8-Channel Single ADC Delta-Sigma 780sps 24-bit Serial 48-Pin TQFP T/R
Технические параметры
Analogue Supply Voltage: | 2.7 V to 5.25 V |
Architecture: | Sigma-Delta |
Brand: | Texas Instruments |
Development Kit: | ADS1217EVM |
Digital Supply Voltage: | 2.7 V to 5.25 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
INL - Integral Nonlinearity: | 0.0012%FSR |
Input Type: | Differential |
Interface Type: | SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 2.7 V to 5.25 V |
Package/Case: | TQFP-48 |
Pd - Power Dissipation: | 2.8 mW |
Power Consumption: | 0.8 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | Internal |
Reference Voltage: | 1.25 V, 2.5 V |
Resolution: | 24 bit |
Sampling Rate: | 780 S/s |
Series: | ADS1217 |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 2.7 V |
Architecture | Delta-Sigma |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(SPI) |
Digital Supply Support | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | 5%FSR(Typ) |
Input Signal Type | Single-Ended|Pseudo-Differential |
Input Type | Voltage |
Input Voltage | ±2.5V/±5V |
Integral Nonlinearity Error | 0.0012%FSR |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 2.8 |
Maximum Single Supply Voltage (V) | 5.25 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
No Missing Codes (bit) | 24 |
Number of ADCs | 1 |
Number of Input Channels | 8 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
Polarity of Input Voltage | Bipolar |
PPAP | No |
Resolution | 24bit |
Sample and Hold | No |
Sampling Rate | 780sps |
Single-Ended Input | Yes |
Standard Package Name | QFP |
Supplier Package | TQFP |
Typical Power Dissipation (mW) | 1.8 |
Typical Single Supply Voltage (V) | 3|5 |
Voltage Reference | Internal|External |
Voltage Supply Source | Analog and Digital |
Вес, г | 0.14 |
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем
Похожие товары