ADS1219IPWR, Analog to Digital Converters - ADC 24-bit, 1kSPS, 4-ch general-purpose delta-sigma ADC with I2C interface and external Vref inp

ADS1219IPWR, Analog to Digital Converters - ADC 24-bit, 1kSPS, 4-ch general-purpose delta-sigma ADC with I2C interface and external Vref inp
Изображения служат только для ознакомления,
см. техническую документацию
1 840 руб.
от 10 шт.1 580 руб.
от 25 шт.1 510 руб.
от 100 шт.1 204.73 руб.
Добавить в корзину 1 шт. на сумму 1 840 руб.
Номенклатурный номер: 8004605104
Артикул: ADS1219IPWR
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
ADS1219 Precision Analog-to-Digital Converters
Texas Instruments ADS1219 Precision 24-Bit Analog-to-Digital Converters (ADCs) include all features necessary to implement the most common system monitoring functions, such as supply voltage, current, and temperature monitoring. The device features two differential or four single-ended inputs through a flexible input multiplexer (MUX), rail-to-rail input buffers, a programmable gain stage, a voltage reference, and an oscillator. The device includes buffers that allow high-impedance sources to be directly connected to the device. A gain stage follows the buffers, which provide selectable gains of 1 and 4. The ADS1219 can perform conversions at data rates as high as 1000 samples per second (SPS) with single-cycle settling. At 20SPS, the digital filter offers simultaneous 50Hz and 60Hz rejection for noisy industrial applications.

Технические параметры

Analog Supply Voltage: 2.3 V to 5.5 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Digital Supply Voltage: 2.3 V to 5.5 V
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: 50/60 Hz Rejection, Oscillator, PGA
Input Type: Differential/Single-Ended
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Converters: 4 Converter
Package / Case: TSSOP-16
Packaging: Reel, Cut Tape
Part # Aliases: REEL
Pd - Power Dissipation: 1.04 W
Power Consumption: 1 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.048 V
Resolution: 24 bit
Sampling Rate: 1 kS/s
Series: ADS1219
Shutdown: No Shutdown
Subcategory: Data Converter ICs
Type: Precision
Вес, г 0.06

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем