ADS8681IPWR, Data Acquisition ADCs/DACs - Specialized 16-Bit, 1-MSPS, 1-Ch SAR ADC with programmable (+/-12/+/-10/+/- 6/+/-5/+/-2.5V) input

ADS8681IPWR, Data Acquisition ADCs/DACs - Specialized 16-Bit, 1-MSPS, 1-Ch SAR ADC with programmable (+/-12/+/-10/+/- 6/+/-5/+/-2.5V) input
Изображения служат только для ознакомления,
см. техническую документацию
2 680 руб.
от 10 шт.2 300 руб.
от 25 шт.2 060 руб.
от 100 шт.1 658.68 руб.
Добавить в корзину 1 шт. на сумму 2 680 руб.
Номенклатурный номер: 8004605189
Артикул: ADS8681IPWR
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
ADS8681 16-Bit SAR Analog-to-Digital Converters
Texas Instruments ADS8681 16-Bit SAR Analog-to-Digital Converters (ADCs) are an integrated data acquisition system based on a 16-Bit Successive Approximation (SAR) Analog-to-Digital Converter (ADC). This device operates at a throughput of 1MSPS. The device features a high-precision SAR ADC, integrated Analog Front-End (AFE) input driver circuit, an overvoltage protection circuit up to ±20V. This device also includes an on-chip 4.096V reference with extremely low-temperature drift. Operating on a single 5V analog supply, the Texas Instruments ADS8681 can support true bipolar input ranges of ±12.288V, ±6.144V, ±10.24V, ±5.12V, and ±2.56V. This ADC can also support unipolar input ranges of 0V to 12.288V, 0V to 10.24V, 0V to 6.144V, and 0V to 5.12V. The gain and offset errors for the AFE circuit are accurately trimmed within the specified values for each input range to ensure high DC precision.

Технические параметры

Analog Supply Voltage: 4.75 V to 5.25 V
Brand: Texas Instruments
Digital Supply Voltage: 1.65 V to 5.25 V
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Oscillator, Over-Voltage Protection, PGA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V
Package / Case: TSSOP-16
Power Consumption: 42 mW
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Data Acquisition Systems
Resolution: 16 bit
Series: ADS8681
SINAD - Signal to Noise and Distortion Ratio: 90 dB
Subcategory: Data Converter ICs
Type: High Speed
Вес, г 0.06

Техническая документация

Чертеж
pdf, 142 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем