AMC1302DWVR, Isolation Amplifiers ±50-mV input, precision current sensing reinforced isolated amplifier 8-SOIC -55 to 125
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 920 руб.
от 10 шт. —
1 650 руб.
от 25 шт. —
1 570 руб.
от 100 шт. —
1 270.74 руб.
Добавить в корзину 1 шт.
на сумму 1 920 руб.
Описание
Semiconductors\Amplifier ICs\Isolation Amplifiers
AMC1302/AMC1302-Q1 Precision Isolated AmplifierTexas Instruments AMC1302/AMC1302-Q1 Precision Isolated Amplifier is a precision isolated amplifier with a capacitive isolation barrier that has high immunity to magnetic interference. This barrier provides reinforced isolation of 5kV RMS (maximum) with a very long lifetime and low power dissipation. When used with isolated power supplies, this device isolates components that operate on different common-mode voltage levels. The AMC1302/AMC1302-Q1 also protects lower-voltage devices from damage.
Технические параметры
3 dB Bandwidth: | 280 kHz |
Amplifier Type: | Precision Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | -98 dB |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gain Error: | 0.03% |
Ib - Input Bias Current: | -28.5 uA |
Ios - Input Offset Current: | 10 nA |
Isolation Type: | Capacitive |
Isolation Voltage: | 5 kVrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 7.2 mA |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 98.45 mW |
Product Category: | Isolation Amplifiers |
Product Type: | Isolation Amplifiers |
Product: | Isolation Amplifiers |
PSRR - Power Supply Rejection Ratio: | -94 dB |
Series: | AMC1302 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Vcm - Common Mode Voltage: | 1.44 V |
Vos - Input Offset Voltage: | 10 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Dual Supply Voltage (V) | 5.5 |
Maximum Input Bias Current (uA) | 36(Typ)@5V/3.3V |
Maximum Input Offset Voltage (mV) | 0.01(Typ)@5V/3.3V |
Maximum Input Resistance (MOhm) | 0.0049@3.3V/5V |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 98.45(Typ) |
Maximum Supply Current (mA) | 7.2(Typ)@5V/5.9(Typ)@3.3V |
Maximum Supply Voltage Range (V) | 5.5 to 6 |
Maximum Voltage Gain (dB) | 41(Typ) |
Maximum Voltage Gain Range (dB) | 35 to 50 |
Minimum CMRR (dB) | 98(Typ) |
Minimum CMRR Range (dB) | 95 to 105 |
Minimum Dual Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -55 |
Minimum PSRR (dB) | 113(Typ) |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Extended Industrial |
Type | Isolation Amplifier |
Typical Dual Supply Voltage (V) | 3.3|5 |
Вес, г | 0.32 |
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем