ATL431LIBIDBZR, Voltage References Low-IQ programmable shunt regulator offered in an ultra-small DQN package 3-SOT-23 -40 to 85

ATL431LIBIDBZR, Voltage References Low-IQ programmable shunt regulator offered in an ultra-small DQN package 3-SOT-23 -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.110 руб.
от 100 шт.60 руб.
от 1000 шт.35.27 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Номенклатурный номер: 8004605253
Артикул: ATL431LIBIDBZR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage References
ATL43xLI/ATL43xLI-Q1 Programmable Shunt Regulator
Texas Instruments ATL43xLI/ATL43xLI-Q1 Programmable Shunt Regulator is a three-terminal adjustable shunt regulator, with specified thermal stability over applicable automotive, commercial, and military temperature ranges. The output voltage can be set to any value between V ref (approximately 2.5V) and 36V, with two external resistors. These devices have a typical output impedance of 0.3Ω. Active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications. These applications include onboard regulation, adjustable power supplies, and switching power supplies. This device is a pin-to-pin alternative to the TL431LI and TL432LI, with a lower minimum operating current to help reduce system power consumption. The ATL432LI/ATL432LI-Q1 device has exactly the same functionality and electrical specifications as the ATL431LI/ATL431LI-Q1 device but has a different pinout for the DBZ package.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Initial Accuracy: 0.5%
Input Voltage: 36 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 36 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Voltage: 2.5 V to 36 V
Package / Case: SOT-23-3
Product Category: Voltage References
Product Type: Voltage References
Reference Type: Shunt Adjustable Precision References
Series VREF - Input Voltage - Max: 36 V
Series: ATL431LI
Shunt Current - Max: 15 mA
Shunt Current - Min: 0.1 mA
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Current - Max: 0.4 uA
Temperature Coefficient: 92 PPM/C
Noise - 1/10Hz to 10Hz -
Noise - 10Hz to 10kHz -
Operating Temperature -40℃~+85℃@(Ta)
Output Current 15mA
Output Type Adjustable
Output Voltage 2.5V~36V
Reference Type parallel connection
Supply Current -
Temperature Coefficient -
Tolerance ±0.5%
Вес, г 0.01

Техническая документация

Datasheet
pdf, 2164 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем