AWR1843BOOST, Distance Sensor Development Tool AWR1843 single-chip 76-GHz to 81-GHz automotive radar sensor evaluation module
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
100 500 руб.
от 5 шт. —
93 540 руб.
Добавить в корзину 1 шт.
на сумму 100 500 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Distance Sensor Development Tool
AWR1843BOOST Automotive Evaluation ModuleTexas Instruments AWR1843BOOST Automotive Evaluation Module is an easy-to-use evaluation board for the single-chip AWR1843 mmWave sensing device. The device offers direct connectivity to the TI MCU LaunchPad™ development kit ecosystem. The AWR1843BOOST provides everything required to start developing on a low-power Arm ® Cortex™-R4F processor. The Automotive Evaluation Board includes onboard emulation for programming and debugging, onboard buttons, and LEDs for quick integration of a simple user interface.
Технические параметры
Brand: | Texas Instruments |
Description/Function: | Single-Chip mmWave Sensing Solution |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ARM R4F controllers, C67x DSP core |
Interface Type: | SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -20 C |
Operating Supply Voltage: | 5 V |
Product Category: | Distance Sensor Development Tool |
Product Type: | Distance Sensor Development Tool |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AWR1843 |
Type: | Distance Sensor |
Base Product Number | AWR1843 -> |
Contents | Board(s), Cable(s), Accessories |
ECCN | 5A992C |
Function | Radar |
HTSUS | 8473.30.1180 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Platform | LaunchPadв„ў |
Series | mmWave -> |
Type | Sensor |
Utilized IC / Part | AWR1843 |
Featured Device | AWR1843 |
For Use With | AWR1843 |
Kit Classification | Evaluation Board |
Kit Name | Distance Sensor Development Kit |
Sensor Technology | Radar Sensor |
Вес, г | 245.6 |
Техническая документация
Datasheet
pdf, 6411 КБ