BQ24259RGET, Battery Management I2C Controlled 2A Single Cell

Фото 1/2 BQ24259RGET, Battery Management I2C Controlled 2A Single Cell
Изображения служат только для ознакомления,
см. техническую документацию
880 руб.
от 10 шт.700 руб.
от 100 шт.530 руб.
от 250 шт.494.74 руб.
Добавить в корзину 1 шт. на сумму 880 руб.
Номенклатурный номер: 8004605300
Артикул: BQ24259RGET
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Battery Management
BQ24259 Single Cell USB NVDC-1 Charger

Texas Instruments BQ24259 Single Cell USB NVDC-1 Charger is a highly-integrated switch-mode battery charge management and system power path management device. It is designed for single-cell Li-Ion and Li-polymer batteries in a wide range of smartphone and tablet applications. A low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time, and extends battery life during discharging phase. The I 2 C serial interface with charging and system settings makes the device a truly flexible solution. The device supports 3.9V to 6.2V USB input sources. This includes a standard USB host port and USB charging port with 6.4V overvoltage protection. The Texas Instruments BQ24259 Single Cell USB NVDC-1 Charger supports USB 2.0 and USB 3.0 power specifications with input current and voltage regulation.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 3.5 mA
Operating Supply Voltage: 6.2 V
Output Current: 2 A
Output Voltage: 4.55 V to 5.5 V
Package / Case: VQFN-24
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ24259
Subcategory: PMIC-Power Management ICs
Вес, г 3.7

Техническая документация

bq24259
pdf, 2839 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем