BQ27Z561YPHT, Battery Management Impedance Track™ integrated circuit gas gauge solution for 1-series 12-DSBGA -40 to 85

BQ27Z561YPHT, Battery Management Impedance Track™ integrated circuit gas gauge solution for 1-series 12-DSBGA -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
930 руб.
от 10 шт.750 руб.
от 100 шт.572 руб.
от 250 шт.469.34 руб.
Добавить в корзину 1 шт. на сумму 930 руб.
Номенклатурный номер: 8004605336
Артикул: BQ27Z561YPHT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Battery Management
bq27z561 Impedance Track Gas Gauge

Texas Instruments bq27z561 Impedance Track™ Gas Gauge is a highly integrated, accurate 1-series cell gas gauge solution. The device comes with a flash programmable custom reduced instruction-set CPU (RISC) and SHA-256 authentication for Li-Ion and Li-Polymer battery packs. The 1-series cell capability includes parallel cells for increased capacity. The bq27z561 gas gauge communicates via I 2 C-compatible and HDQ one-wire interfaces and includes several key features that can help facilitate accurate gas gauging applications. Integrated temperature sense functions (internal and external options) enable system and battery temperature measurements. The integrated SHA-256 functionality helps enable secure identification between systems and packs.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 60 uA
Operating Supply Voltage: 5.5 V
Output Current: 1 mA
Output Voltage: 1.8 V
Package / Case: DSBGA-12
Packaging: Reel, Cut Tape
Part # Aliases: REEL
Product Category: Battery Management
Product Type: Battery Management
Product: Fuel Gauges
Series: BQ27Z561
Subcategory: PMIC-Power Management ICs
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

MAX1232CSA+
Analog Devices
780 руб.
STC3115IQT
ST Microelectronics
800 руб.
ADM810MARTZ-REEL7, Микросхема
Analog Devices
960 руб.
BQ35100PW
Texas Instruments
1 080 руб.
MAX1873REEE+
Analog Devices
990 руб.