BQ77216EVM, Power Management IC Development Tools Voltage and temperature protection for 3-series to 16-series cell Li-ion batteries evaluat

BQ77216EVM, Power Management IC Development Tools Voltage and temperature protection for 3-series to 16-series cell Li-ion batteries evaluat
Изображения служат только для ознакомления,
см. техническую документацию
27 340 руб.
Добавить в корзину 1 шт. на сумму 27 340 руб.
Номенклатурный номер: 8004605365
Артикул: BQ77216EVM
Бренд: Texas Instruments

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
BQ77216EVM Evaluation Module

Texas Instruments BQ77216EVM Evaluation Module is designed for a complete evaluation of the BQ77216, a 3-cell to 16-cell li-ion battery protection integrated circuit. The BQ77216 family of products provides a range of voltage and temperature monitoring, including overvoltage (OVP), under-voltage (UVP), open-wire (OW), and overtemperature (OT) protection for Li-ion battery pack systems. The BQ77216EVM circuit module includes one BQ77216 integrated circuit (IC), thermistor, and cell simulation resistors to provide a complete evaluation system to signal the condition of overcharge, over-discharge, and overtemperature in a 16-series cell li-ion battery pack.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: BQ77216 Battery Protection
Input Voltage: 5 V to 71 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +30 C
Minimum Operating Temperature: +20 C
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Modules
Series: BQ77216
Subcategory: Development Tools
Tool Is For Evaluation Of: BQ77216
Type: Battery Management