BQ79606APHPRQ1, Battery Management 6-S automotive precision battery monitor, balancer and integrated protector with ASIL-D compliance 48-HTQ

BQ79606APHPRQ1, Battery Management 6-S automotive precision battery monitor, balancer and integrated protector with ASIL-D compliance 48-HTQ
Изображения служат только для ознакомления,
см. техническую документацию
3 300 руб.
от 10 шт.2 840 руб.
от 25 шт.2 530 руб.
от 100 шт.2 039.25 руб.
Добавить в корзину 1 шт. на сумму 3 300 руб.
Номенклатурный номер: 8004605370
Артикул: BQ79606APHPRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Battery Management
BQ79606A-Q1 SafeTI™ Precision Monitors
Texas Instruments BQ79606A-Q1 SafeTI™ Precision Monitors offer simultaneous, high-accuracy channel measurements for three to six battery cells. The BQ79606A-Q1 is stackable (up to 64 devices) with the inclusion of a daisy chain communication port, to support the large stack of configurations found in battery packs for electrified automotive drive trains. The BQ79606A-Q1 provides a Delta-Sigma converter per cell input allowing simultaneous measurement of the battery voltages.

Технические параметры

Battery Type: Lithium-ion
Brand: Texas Instruments
Development Kit: BQ79606EVM-897
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 4.2 mA
Operating Supply Voltage: 30 V
Output Current: 35 mA
Output Voltage: 5 V
Package / Case: HTQFP-48
Product Category: Battery Management
Product Type: Battery Management
Product: Battery Protection
Qualification: AEC-Q100
Subcategory: PMIC-Power Management ICs
Type: Voltage Monitors
Вес, г 0.25

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем