CC1310F128RHBT, RF Microcontrollers - MCU Proprietary SoC, 5x5 Flash size 128kB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 320 руб.
от 10 шт. —
2 010 руб.
от 25 шт. —
1 850 руб.
от 100 шт. —
1 439.48 руб.
Добавить в корзину 1 шт.
на сумму 2 320 руб.
Описание
Semiconductors\Wireless & RF Integrated Circuits\RF Microcontrollers - MCU
SimpleLink™ Microcontrollers (MCUs)Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits and free software tools the SimpleLink MCU platform allows 100% code reuse across the portfolio. This also supports a wide range of connectivity standards and technologies including RS-485, Bluetooth® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers easily develop and seamlessly reuse resources to expand their portfolio of connected products.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Texas Instruments |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Data RAM Size: | 20 kB |
Data RAM Type: | RAM |
Development Kit: | CC1310DK |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | I2C, I2S, SSI, UART |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 15 I/O |
Number of Timers: | 4 Timer |
Operating Frequency: | Sub-GHz |
Operating Supply Voltage: | 1.8 V to 3.8 V |
Package / Case: | VQFN-32 |
Processor Series: | CC1310 |
Product Category: | RF Microcontrollers-MCU |
Product Type: | RF Microcontrollers-MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | CC1310 |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 3.8 V |
Supply Voltage - Min: | 1.8 V |
Technology: | Si |
Tradename: | SimpleLink |
Device Core | ARM Cortex M3 |
Family Name | CC13xx |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 32 |
Вес, г | 0.07 |
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем