CC2591RGVT, RF Front End 2.4 GHz RF Front End

CC2591RGVT, RF Front End 2.4 GHz RF Front End
Изображения служат только для ознакомления,
см. техническую документацию
1 930 руб.
от 10 шт.1 670 руб.
от 25 шт.1 540 руб.
от 100 шт.1 286.81 руб.
Добавить в корзину 1 шт. на сумму 1 930 руб.
Номенклатурный номер: 8004605389
Артикул: CC2591RGVT
Бренд: Texas Instruments

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Front End
CC2591 RF Front End Range Extender

Texas Instruments CC2591 2.4GHz RF Front End Range Extender is specially designed for existing and future TI RF transceivers, transmitters, and system-on-chip products. The Texas Instruments CC2591 provides high integration for simple design of high performance wireless applications and offers seamless interface to CC2xxx RF devices. The device includes a power amplifier for improved output power, an LNA with low noise figure for improved receiver sensitivity, and a small-size 4x4mm QFN-16 package.

Технические параметры

Brand: Texas Instruments
Development Kit: CC2430-CC2591EMK
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
NF - Noise Figure: 4.8 dB
Operating Frequency: 2.4 GHz
Operating Supply Current: 1.7 mA to 3.4 mA
Operating Supply Voltage: 2 V to 3.6 V
Operating Temperature Range: -40 C to+85 C
Package / Case: VQFN-16
Product Category: RF Front End
Product Type: RF Front End
Series: CC2591
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: 802.15.4, Zigbee
Вес, г 0.05

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем