CDCS504TPWRQ1, Clock Generators & Support Products Clock buffer/clock multiplier 8-TSSOP -40 to 105

CDCS504TPWRQ1, Clock Generators & Support Products Clock buffer/clock multiplier 8-TSSOP -40 to 105
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
от 10 шт.280 руб.
от 100 шт.237 руб.
от 250 шт.213.73 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Номенклатурный номер: 8004605639
Артикул: CDCS504TPWRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Clock & Timer ICs\Clock Generators & Support Products
CDCS504-Q1 Clock Buffer/Clock Multiplier
Texas Instruments CDCS504-Q1 Clock Buffer/Clock Multiplier is a LVCMOS input clock buffer with selectable frequency multiplication. The CDCS504-Q1 has an output enable pin. The device accepts a 3.3V LVCMOS signal at the input. The input signal is processed by a phase-locked loop (PLL), whose output frequency is either equal to the input frequency or multiplied by the factor of four. By this, the device can generate output frequencies between 2MHz and 108MHz. A separate control pin can be used to enable or disable the output. The CDCS504-Q1 device operates in a 3.3V environment.

Технические параметры

Brand: Texas Instruments
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 2000
Jitter: 144 ps
Manufacturer: Texas Instruments
Max Output Freq: 108 MHz
Maximum Input Frequency: 27 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 24 mA
Operating Supply Voltage: 3.3 V
Output Type: LVCMOS
Package / Case: TSSOP-8
Product Category: Clock Generators & Support Products
Product Type: Clock Generators
Product: Clock Generators
Qualification: AEC-Q100
Series: CDCS504-Q1
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Clock Multipliers
Вес, г 0.19

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем