DRV5056A1ELPGMQ1, Board Mount Hall Effect / Magnetic Sensors Automotive, ratiometric unipolar linear hall effect sensor with analog output 3

DRV5056A1ELPGMQ1, Board Mount Hall Effect / Magnetic Sensors Automotive, ratiometric unipolar linear hall effect sensor with analog output 3
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
от 10 шт.220 руб.
от 100 шт.154 руб.
от 500 шт.116.83 руб.
Добавить в корзину 1 шт. на сумму 310 руб.
Номенклатурный номер: 8004605788
Артикул: DRV5056A1ELPGMQ1
Бренд: Texas Instruments

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
DRV5056/DRV5056-Q1 Unipolar Hall Effect Sensors

Texas Instruments DRV5056/DRV5056-Q1 High Accuracy 3.3V or 5V Ratiometric Unipolar Hall Effect Sensors can be used for accurate position sensing in various applications. The DRV5056/DRV5056-Q1 Hall Effect Sensor responds proportionally to the flux density of a magnetic south pole and operates from a 3.3V to 5V power supply. A unipolar magnetic response feature drives analog output of 0.6V when no magnetic field is present and increases when a south magnetic pole is applied.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Maximum Output Current: 1 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Point Min/Max: 19 mT, 20 mT
Operating Supply Current: 6 mA
Operating Supply Voltage: 3.3 V, 5 V
Output Type: Analog
Package / Case: TO-92-3
Packaging: Ammo Pack
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Linear Hall Effect Sensors
Qualification: AEC-Q100
Sensitivity: 200 mV/mT
Series: DRV5056-Q1
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Termination Style: Through Hole
Type: Unipolar
Вес, г 0.04