DRV83055PHPR, Motor / Motion / Ignition Controllers & Drivers 45-V max 3-phase smart gate driver with current shunt amplifiers & SPI 48-HTQF

DRV83055PHPR, Motor / Motion / Ignition Controllers & Drivers 45-V max 3-phase smart gate driver with current shunt amplifiers & SPI 48-HTQF
Изображения служат только для ознакомления,
см. техническую документацию
1 620 руб.
от 10 шт.1 280 руб.
от 100 шт.995 руб.
от 250 шт.877.03 руб.
Добавить в корзину 1 шт. на сумму 1 620 руб.
Номенклатурный номер: 8004605803
Артикул: DRV83055PHPR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
DRV8305 / DRV8305-Q1 Three-Phase Gate Driver

Texas Instruments DRV8305 / DRV8305-Q1 Three-Phase Gate Driver is a gate driver IC for three phase motor drive applications. This device provides three high-accuracy trimmed and temperature compensated half-bridge drivers, each capable of driving a high-side and low-side N-type MOSFET. A charge pump driver supports 100% duty cycle and low voltage operation. The gate driver can also handle load dumps up to 45V. The DRV8305 device includes three bi-directional current shunt amplifiers for accurate low-side current measurements that support variable gain settings and an adjustable offset reference. The device has an integrated voltage regulator (3.3V or 5V) to support an MCU or other system power requirements. The voltage regulator can be interfaced directly with a standard LIN physical interface to allow low system standby and sleep currents. The DRV8305-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 3 Output
Operating Frequency: 200 kHz
Operating Supply Current: 15 mA
Operating Supply Voltage: 4.4 V to 45 V
Output Current: 50 mA
Package / Case: HTQFP-48
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushless DC Motor Controllers
Series: DRV8305
Subcategory: PMIC-Power Management ICs
Type: 3 Phase
Вес, г 0.25

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем