DRV8825PWP, Motor / Motion / Ignition Controllers & Drivers 2.5A Bipolar Stepper Motor Driver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 760 руб.
от 10 шт. —
1 510 руб.
от 100 шт. —
1 150 руб.
от 250 шт. —
905.55 руб.
Добавить в корзину 1 шт.
на сумму 1 760 руб.
Описание
Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
DRV8x Integrated Motor DriversTexas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.
Технические параметры
Brand: | Texas Instruments |
Development Kit: | DRV8825EVM |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Features: | Integrated micro-stepping |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 8.2 V to 45 V |
Output Current: | 2.5 A |
Package / Case: | HTSSOP-28 |
Packaging: | Tube |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Stepper Motor Controllers/Drivers |
Rds On - Drain-Source Resistance: | 400 mOhms |
Series: | DRV8825 |
Subcategory: | PMIC-Power Management ICs |
Type: | Half Bridge |
Brand | Texas Instruments |
Development Kit | DRV8825EVM |
Factory Pack Quantity | 2000 |
Features | P2P DRV8824/25 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of Outputs | 2 Output |
Operating Supply Current | 5 mA |
Operating Supply Voltage | 8.2 V to 45 V |
Operating Temperature Range | -40 C to+85 C |
Output Current | 1.8 A |
Package / Case | HTSSOP-28 |
Packaging | Cut Tape |
Product | Stepper Motor Controllers/Drivers |
Product Category | Motor/Motion/Ignition Controllers Drivers |
Rds On - Drain-Source Resistance | 400 mOhms |
RoHS | Details |
Series | DRV8825 |
Type | Stepper Motor Controller IC |
Unit Weight | 0.004233 oz |
Maximum Output Current | 2.5A |
Maximum Supply Voltage | 8.2 → 45 V |
Motor Type | Stepper |
Mounting Type | Surface Mount |
Package Type | HTSSOP |
Pin Count | 28 |
Вес, г | 0.12 |
Техническая документация
Datasheet
pdf, 1693 КБ
Datasheet DRV8825PWP
pdf, 1710 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем