DRV8847PWPR, Motor / Motion / Ignition Controllers & Drivers 18-V, 2-A dual H-bridge motor driver with current regulation and independe
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
590 руб.
от 10 шт. —
500 руб.
от 100 шт. —
379 руб.
от 250 шт. —
332.38 руб.
Добавить в корзину 1 шт.
на сумму 590 руб.
Альтернативные предложения1
Описание
Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
DRV8847 Dual H-Bridge Motor DriverTexas Instruments DRV8847 Dual H-Bridge Motor Driver is for industrial applications, home appliances, ePOS printers, and other mechatronic applications. This device can be used for driving two DC motors, a bipolar stepper motor, or other loads such as relays. A simple PWM interface allows easy interface with the controller. The DRV8847 operates off a single power supply and supports a wide input supply range from 2.7 to 18V. The output stage of the driver consists of N-channel power MOSFETs configured as two full H-bridges to drive motor windings or four independent half bridges (in independent bridge interface). A fixed off time controls the peak current in the bridge which can drive a 1A load (2A in parallel mode with proper heat sinking, at 25°C T A ).
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Load Voltage Rating: | 18 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Operating Frequency: | 400 kHz |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 2.7 V to 18 V |
Output Current: | 2 A |
Output Voltage: | 5 V |
Package / Case: | HTSSOP-16 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Stepper Motor Controllers/Drivers |
Series: | DRV8847 |
Subcategory: | PMIC-Power Management ICs |
Type: | Half Bridge |
Applications | General Purpose |
Current - Output | 2A |
Function | Driver-Fully Integrated, Control and Power Stage |
Interface | PWM |
Manufacturer | Texas Instruments |
Motor Type - AC, DC | Brushed DC |
Motor Type - Stepper | Bipolar |
Mounting Type | Surface Mount |
Operating Temperature | -40В C ~ 150В C(TJ) |
Output Configuration | Half Bridge(4) |
Package / Case | 16-PowerTSSOP(0.173", 4.40mm Width) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Series | - |
Step Resolution | - |
Supplier Device Package | 16-HTSSOP |
Technology | Power MOSFET |
Voltage - Load | 2.7V ~ 18V |
Voltage - Supply | 2.7V ~ 18V |
Вес, г | 0.06 |
Техническая документация
Datasheet
pdf, 3259 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Похожие товары