HD3SS3212IRKST, Multiplexer Switch ICs 2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 20-VQFN -40 to 85

HD3SS3212IRKST, Multiplexer Switch ICs 2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 20-VQFN -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
650 руб.
от 10 шт.550 руб.
от 100 шт.445 руб.
от 250 шт.424.78 руб.
Добавить в корзину 1 шт. на сумму 650 руб.
Номенклатурный номер: 8004605867
Артикул: HD3SS3212IRKST
Бренд: Texas Instruments

Описание

Semiconductors\Switch ICs\Multiplexer Switch ICs
USB Type-C Solutions

Texas Instruments USB Type-C Solutions offer power capabilities extended up to 15W via provisions that enable the source to dynamically manage current in a range of 0.5A to 3.0A. The device increases data speed rates to 10Gbps, and USB3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.

Технические параметры

Bandwidth: 8 GHz
Brand: Texas Instruments
Configuration: 2x2:1
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Off Isolation - Typ: -19 dB
Off Time - Max: 500 ns
On Resistance - Max: 8 Ohms
On Time - Max: 500 ns
Operating Supply Voltage: 3.3 V
Package/Case: VQFN-20
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers/Demultiplexers
Propagation Delay Time: 80 ps
Series: HD3SS3212
Subcategory: Switch ICs
Supply Current - Max: 800 uA
Supply Type: Single Supply
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Tradename: USB Type-C
Вес, г 0.04

Техническая документация

Datasheet HD3SS3212RKST
pdf, 1120 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем