INA231AIYFFT, Current & Power Monitors & Regulators Hi or Lo-Side Msmt Bidirect CRNT PWR MN

INA231AIYFFT, Current & Power Monitors & Regulators Hi or Lo-Side Msmt Bidirect CRNT PWR MN
Изображения служат только для ознакомления,
см. техническую документацию
920 руб.
от 10 шт.600 руб.
от 100 шт.488 руб.
от 250 шт.467.37 руб.
Добавить в корзину 1 шт. на сумму 920 руб.
Номенклатурный номер: 8004605925
Артикул: INA231AIYFFT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Current & Power Monitors & Regulators
INA231 Current-Shunt & Power Monitors

Texas Instruments INA231 Current-Shunt and Power Monitors come with a 1.8V compliant I 2 C interface that features 16 programmable addresses. The device monitors both shunt voltage drops and bus supply voltage. Programmable calibration value, conversion times, and averaging combined with an internal multiplier enable direct readouts of current in amperes and power in watts. The INA231 senses current on buses that vary from 0V to 28V. The device is powered from a single 2.7V to 5.5V supply, drawing 330µA (typical) of supply current. The INA231 is specified over the operating temperature range of -40°C to +125°C.

Технические параметры

Accuracy: 0.5%
Bandwidth: 7 kHz
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Alert Function, Bi-directional, Low-side Capable
Input Voltage Range: 0 V to 28 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 420 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Package / Case: DSBGA-12
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current and Power Monitors
Sensing Method: High or Low Side
Series: INA231
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Vos - Input Offset Voltage: 50 uV
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем