INA240A2QPWRQ1, Current Sense Amplifiers AEC-Q100, -4 to 80V, bi-directional, ultra-precise current sense amplifier w/ enhanced pwm rejectio
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 150 руб.
от 10 шт. —
960 руб.
от 100 шт. —
708 руб.
от 250 шт. —
625.66 руб.
Добавить в корзину 1 шт.
на сумму 1 150 руб.
Описание
Semiconductors\Amplifier ICs\Current Sense Amplifiers
INA240 Zero-Drift Current Sense Amplifiers Texas Instruments INA240 Zero-Drift Current Sense Amplifiers are a voltage-output, current-sense amplifier with enhanced PWM rejection. These amplifiers can sense drops across shunt resistors over a wide common-mode voltage range from –4V to 80V, independent of the supply voltage. The negative common-mode voltage allows the device to operate below ground, accommodating the flyback period of typical solenoid applications. Enhanced PWM rejection provides high levels of suppression for large common-mode transients (ΔV/Δt) in systems that use pulse width modulation (PWM) signals. This feature allows for accurate current measurements without large transients and associated recovery ripple on the output voltage.Learn more
Технические параметры
3 dB Bandwidth: | 400 kHz |
Amplifier Type: | High-Side Current Sense Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 132 dB |
Development Kit: | INA240EVM |
en - Input Voltage Noise Density: | 40 nV/sqrt Hz |
Factory Pack Quantity: | 2000 |
Features: | Bi-directional, Enhanced PWM Rejection, Low-side Capable |
Gain Error: | 0.05% |
Gain V/V: | 50 V/V |
GBP - Gain Bandwidth Product: | 100 kHz |
Ib - Input Bias Current: | 90 uA |
Input Type: | Common Mode |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 2.4 mA |
Package/Case: | TSSOP-8 |
Pd - Power Dissipation: | 1.5 W |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
Qualification: | AEC-Q100 |
Settling Time: | 9.6 us |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Topology: | Zero-Drift |
Vcm - Common Mode Voltage: | -4 V to 80 V |
Vos - Input Offset Voltage: | 5 uV |
-3db Bandwidth | 400kHz |
Amplifier Type | Current Sense |
Current - Input Bias | 90ВµA |
Current - Supply | 1.8mA |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | - |
Package / Case | 8-TSSOP(0.173", 4.40mm Width) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Series | Automotive, AEC-Q100, Zero-Drift |
Slew Rate | 2V/Вµs |
Supplier Device Package | 8-TSSOP |
Voltage - Input Offset | 5ВµV |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 5.5V |
Вес, г | 0.04 |
Техническая документация
Документация
pdf, 1759 КБ
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем