INA250A1PW, Current & Power Monitors & Regulators 36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40

INA250A1PW, Current & Power Monitors & Regulators 36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40
Изображения служат только для ознакомления,
см. техническую документацию
1 320 руб.
от 10 шт.1 070 руб.
от 90 шт.788 руб.
от 270 шт.674.64 руб.
Добавить в корзину 1 шт. на сумму 1 320 руб.
Посмотреть аналоги1
Номенклатурный номер: 8004605928
Артикул: INA250A1PW
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Current & Power Monitors & Regulators
INA250/INA250-Q1 Zero-Drift Current-Shunt Monitor

Texas Instruments INA250/INA250-Q1 Bi-Directional Zero-Drift Current-Shunt Monitor is a voltage-output, current-sensing amplifier that integrates an internal shunt resistor. This enables high-accuracy current measurements at common-mode voltages that can vary from 0V to 36V, independent of the supply voltage. Texas Instruments INA250/INA250-Q1 device is a bidirectional, low- or high-side current-shunt monitor. It allows an external reference to be used to measure the current flowing in both directions through the internal current-sensing resistor sensor. The integration of the precision current-sensing resistor provides calibration equivalent measurement accuracy with ultra-low temperature drift performance. It also ensures an optimized Kelvin layout for the sensing resistor is always obtained. The INA250-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Accuracy: 0.3%
Bandwidth: 50 kHz
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 180
Features: Bi-directional, Integrated Shunt, Low-side Capable
Input Voltage Range: 2.7 V to 36 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 350 uA
Package / Case: TSSOP-16
Packaging: Tube
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current Monitors
Sensing Method: High or Low Side
Series: INA250
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2.7 V
Accuracy 0.3%
Bandwidth 50 kHz
Brand Texas Instruments
Factory Pack Quantity 2000
Features Bi-directional, Integrated Shunt, Low-side Capable
Input Voltage Range 2.7 V to 36 V
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Operating Supply Current 350 uA
Operating Temperature Range -40 C to+125 C
Package / Case TSSOP-16
Packaging Cut Tape
Product Current Monitors
Product Category Current Power Monitors Regulators
RoHS Details
Sensing Method High or Low Side
Series INA250
Supply Voltage - Max 36 V
Supply Voltage - Min 2.7 V
Unit Weight 0.006102 oz
Вес, г 0.17

Техническая документация

Документация
pdf, 1774 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем