INA282AQDGKRQ1, Current & Power Monitors & Regulators AEC-Q100, -14 to 80V, bi-directional current sense amplifier 8-VSSOP -40 to 125

INA282AQDGKRQ1, Current & Power Monitors & Regulators AEC-Q100, -14 to 80V, bi-directional current sense amplifier 8-VSSOP -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 370 руб.
от 10 шт.1 080 руб.
от 100 шт.844 руб.
от 250 шт.745.61 руб.
Добавить в корзину 1 шт. на сумму 1 370 руб.
Номенклатурный номер: 8004605937
Артикул: INA282AQDGKRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Current & Power Monitors & Regulators
INA28x Bidirectional Current Shunt Monitors

Texas Instruments INA28x Bidirectional Current Shunt Monitors are voltage output current shunt monitors that can sense drops across shunts at common-mode voltages from -14V to +80V. This is done independent of the supply voltage. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10 mV full-scale. These current sense amplifiers operate from a single +2.7V to +18V supply. They draw a maximum of 900µA of supply current. Texas Instruments INA28x Bidirectional Current Shunt Monitors are specified over the extended operating temperature range of -40°C to +125°C. They are also offered in SOIC-8 and VSSOP-8 packages.

Технические параметры

Accuracy: 1.4%
Bandwidth: 10 kHz
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Bi-directional, Low-side Capable
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 600 uA
Package / Case: VSSOP-8
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current Monitors
Qualification: AEC-Q100
Sensing Method: High or Low Side
Series: INA282-Q1
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 2.7 V
Вес, г 0.03

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем