INA290A2IDCKT, Current Sense Amplifiers 2.7 to 120V, 1.1MHz, ultra-precise current sense amplifier in small (SC-70) package 5-SC70 -40 to 12

INA290A2IDCKT, Current Sense Amplifiers 2.7 to 120V, 1.1MHz, ultra-precise current sense amplifier in small (SC-70) package 5-SC70 -40 to 12
Изображения служат только для ознакомления,
см. техническую документацию
1 020 руб.
от 10 шт.810 руб.
от 100 шт.630 руб.
от 250 шт.548.21 руб.
Добавить в корзину 1 шт. на сумму 1 020 руб.
Номенклатурный номер: 8004605943
Артикул: INA290A2IDCKT
Бренд: Texas Instruments

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
INAx290/INAx290-Q1 Current Sense Amplifiers

Texas Instruments INAx290/INAx290-Q1 Ultra-Precise Current Sense Amplifiers can measure voltage drops across shunt resistors over a wide common-mode range from 2.7V to 120V. It is in a highly space-efficient SC-70 package with a PCB footprint of only 2.0mm x 2.1mm. The ultra-precise current measurement accuracy is achieved thanks to the combination of an ultra-low offset voltage of ±12µV (maximum), a small gain error of ±0.1% (maximum), and a high DC CMRR of 160dB (typical). The INAx290 /INAx290-Q1is not only designed for DC current measurement but also high-speed applications (like fast overcurrent protection, for example) with high bandwidth of 1MHz (at a gain of 20V/V) and an 85dB AC CMRR (at 50kHz).

Технические параметры

Amplifier Type: Ultra Precise
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 160 dB
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 250
Gain Error: 0.02%
Gain V/V: 50 V/V
GBP - Gain Bandwidth Product: 1100 kHz
Ib - Input Bias Current: 20 uA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 370 uA
Package / Case: SC-70-5
Packaging: Reel, Cut Tape
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Series: INA290
Settling Time: 5 us, 9 us
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 2.7 V
Vcm - Common Mode Voltage: 48 V
Vos - Input Offset Voltage: 3 uV
Вес, г 0.5

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем