ISO1050DWR, Digital Isolators Isolated 5V CAN Xcvr
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 200 руб.
от 10 шт. —
940 руб.
от 100 шт. —
737 руб.
от 250 шт. —
652.06 руб.
Добавить в корзину 1 шт.
на сумму 1 200 руб.
Альтернативные предложения1
Посмотреть аналоги6
Описание
Semiconductors\Interface ICs\Digital Isolators
ISO1050 Isolated CAN TransceiversTexas Instruments ISO1050 Isolated CAN Transceiver is a galvanically isolated device that meets the specifications of the ISO11898-2 standard. TI ISO1050 has the logic input and output buffers separated by a silicon oxide (SiO2) insulation barrier that provides galvanic isolation of up to 5000V RMS for ISO1050DW and 2500V RMS for ISO1050DUB. Used in conjunction with isolated power supplies, this TI CAN transceiver prevents noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 1 Mb/s |
Development Kit: | ISO1050EVM |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Forward Channels: | 1 Channel |
Input Type: | Differential |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Texas Instruments |
Maximum Fall Time: | 50 ns |
Maximum Operating Temperature: | +105 C |
Maximum Rise Time: | 50 ns |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Output Type: | Differential |
Package / Case: | SOIC-16 |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 74 ns |
Protocol Supported: | CAN |
Reverse Channels: | 1 Channel |
Series: | ISO1050 |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Data Rate | 1Mbps |
Number Of Receivers | 1/1 |
Protocol | CAN |
Type | Transceiver |
Packaging: | Tube |
Automotive | No |
Maximum Operating Supply Voltage - (V) | 5.25I5.5 |
Maximum Supply Current - (mA) | 3.6I73 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3I4.75 |
Operating Temperature - (??C) | -55~105 |
Packaging | Tube |
Pin Count | 16 |
Standard Package Name | SOP |
Standard Supported | ISO 11898-2 |
Supplier Package | SOIC |
Вес, г | 0.55 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары