LM25122QPWPTQ1, Switching Controllers Auto Grade 3-42V Wide Vin

LM25122QPWPTQ1, Switching Controllers Auto Grade 3-42V Wide Vin
Изображения служат только для ознакомления,
см. техническую документацию
1 590 руб.
от 10 шт.1 320 руб.
Добавить в корзину 1 шт. на сумму 1 590 руб.
Номенклатурный номер: 8004606046
Артикул: LM25122QPWPTQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
LM25122-Q1 Wide-Input Synchronous Boost Controller

Texas Instruments LM25122-Q1 Wide-Input Synchronous Boost Controller is a multiphase capable synchronous boost controller intended for high-efficiency synchronous boost regulator applications. The control method is based upon peak current mode control. Current mode control provides inherent line feed-forward, cycle-by-cycle current limiting and ease of loop compensation. The switching frequency is programmable up to 600kHz. Higher efficiency is achieved by two robust N-channel MOSFET gate drivers with adaptive dead-time control. A user-selectable diode emulation mode also enables discontinuous mode operation for improved efficiency at light load conditions.

Технические параметры

Brand: Texas Instruments
Duty Cycle - Max: 100%
Factory Pack Quantity: Factory Pack Quantity: 250
Fall Time: 20 ns
Input Voltage: 4.5 V to 42 V
Isolation: Non-Isolated
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 4 mA
Operating Supply Voltage: 4.5 V to 42 V
Output Current: 20 A
Output Power: 108 W
Output Voltage: 50 V
Package / Case: HTSSOP-20
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Synchronous Boost Controller
Qualification: AEC-Q100
Rise Time: 25 ns
Series: LM25122-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: Adjustable
Topology: Boost
Вес, г 0.08

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем