LM5122MHX/NOPB, Switching Controllers Wide Input Sync Boost Controller

LM5122MHX/NOPB, Switching Controllers Wide Input Sync Boost Controller
Изображения служат только для ознакомления,
см. техническую документацию
1 370 руб.
от 10 шт.1 080 руб.
от 100 шт.847 руб.
от 250 шт.747.27 руб.
Добавить в корзину 1 шт. на сумму 1 370 руб.
Номенклатурный номер: 8004606142
Артикул: LM5122MHX/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
LM5122/LM5122-Q1 Synchronous Boost Controllers

Texas Instruments LM5122/LM5122-Q1 Synchronous Boost Controllers are multiphase capable controllers intended for high-efficiency synchronous boost regulator applications. The control method is based upon peak current mode control. Current mode control provides inherent line feed-forward, cycle-by-cycle current limiting, and ease of loop compensation. The switching frequency is programmable up to 1MHz. Higher efficiency is achieved by two robust N-channel MOSFET gate drivers with adaptive dead-time control. A user-selectable diode emulation mode also enables discontinuous mode operation for improved efficiency at light load conditions.

Технические параметры

Brand: Texas Instruments
Duty Cycle - Max: 100%
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 20 ns
Input Voltage: 3 V to 65 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 4 mA
Operating Supply Voltage: 4.5 V to 65 V
Output Current: 20 A
Output Voltage: 3 V to 100 V
Package / Case: HTSSOP-20
Product Category: Switching Controllers
Product Type: Switching Controllers
Rise Time: 25 ns
Series: LM5122
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 50 kHz to 1 MHz
Topology: Boost
Type: Current Mode PWM Controllers
Вес, г 0.08

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем