LM5150QRUMRQ1, Switching Controllers Automotive 1.5-V to 42-V VIN, low IQ boost controller with 6.8V, 7.5V, 8.5V, 10.5V output options 16-WQ

LM5150QRUMRQ1, Switching Controllers Automotive 1.5-V to 42-V VIN, low IQ boost controller with 6.8V, 7.5V, 8.5V, 10.5V output options 16-WQ
Изображения служат только для ознакомления,
см. техническую документацию
690 руб.
от 10 шт.560 руб.
от 100 шт.448 руб.
от 250 шт.391.47 руб.
Добавить в корзину 1 шт. на сумму 690 руб.
Номенклатурный номер: 8004606146
Артикул: LM5150QRUMRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
LM5150-Q1 Low IQ Boost Controller

Texas Instruments LM5150-Q1 Low IQ Boost Controller is a wide input range automatic boost controller. The device is suitable for use as a pre-boost converter which maintains the output voltage from a vehicle battery during automotive cranking or a backup battery during the loss of a vehicle battery. A resistor programs the LM5150-Q1 switching frequency from 220kHz to 2.3MHz. Fast switching (≥ 2.2MHz) minimizes AM band interference and allows for a small solution size and fast transient response.

Технические параметры

Brand: Texas Instruments
Description/Function: Wide input range automatic boost controller
Development Kit: LM5150RUMEVM
Duty Cycle - Max: 91.5%
Factory Pack Quantity: Factory Pack Quantity: 2000
Input Voltage: 1.5 V to 42 V
Isolation: Non-Isolated
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 30 uA
Output Current: 15 A
Output Type: Programmable
Output Voltage: 6.8 V to 10.5 V
Package / Case: WQFN-16
Packaging: Reel, Cut Tape
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Controllers
Qualification: AEC-Q100
Series: LM5150-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 220 kHz to 2.3 MHz
Topology: Boost
Вес, г 0.03

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем