LM51551QDSSTQ1, Switching Controllers 2.2-MHz wide VIN, 1.5-A MOSFET driver, non-synchronous boost controller, hiccup mode protection 12-WSO

LM51551QDSSTQ1, Switching Controllers 2.2-MHz wide VIN, 1.5-A MOSFET driver, non-synchronous boost controller, hiccup mode protection 12-WSO
Изображения служат только для ознакомления,
см. техническую документацию
970 руб.
от 10 шт.770 руб.
от 100 шт.594 руб.
от 250 шт.539.19 руб.
Добавить в корзину 1 шт. на сумму 970 руб.
Номенклатурный номер: 8004606148
Артикул: LM51551QDSSTQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
LM5155/LM5155-Q1 Non-Synchronous Boost Controllers
Texas Instruments LM5155/LM5155-Q1 Non-Synchronous Boost Controllers offer a wide input range and utilizes peak current mode control. The LM5155/LM5155-Q1 allows boost, SEPIC, and flyback topologies. Featured for the LM5155/LM5155-Q1, is a 1-cell battery startup with a minimum of 2.97V if the BIAS pin is connected to the V CC pin. Additionally, the device can operate with the input supply voltage as low as 1.5V if the BIAS pin is greater than 3.5V.

Технические параметры

Brand: Texas Instruments
Development Kit: LM5155EVM-FLY
Duty Cycle - Max: 96%
Factory Pack Quantity: Factory Pack Quantity: 500
Input Voltage: 1.5 V to 45 V
Isolation: Isolated, Non-Isolated
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 480 uA
Operating Supply Voltage: 2.97 V to 16 V
Output Current: 1.5 A
Output Voltage: 1.5 V to 300 V
Package / Case: WSON-12
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Switching Controllers
Qualification: AEC-Q100
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 100 kHz to 2.2 MHz
Topology: Boost, Flyback, SEPIC
Вес, г 0.49

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем