LM5155DSSR, Switching Controllers 2.2-MHz wide VIN, 1.5-A MOSFET driver, non-synchronous boost controller 12-WSON -40 to 125

LM5155DSSR, Switching Controllers 2.2-MHz wide VIN, 1.5-A MOSFET driver, non-synchronous boost controller 12-WSON -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
от 10 шт.460 руб.
от 100 шт.370 руб.
от 250 шт.326.13 руб.
Добавить в корзину 1 шт. на сумму 580 руб.
Номенклатурный номер: 8004606149
Артикул: LM5155DSSR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
LM5155/LM5155-Q1 Non-Synchronous Boost Controllers Texas Instruments LM5155/LM5155-Q1 Non-Synchronous Boost Controllers offer a wide input range and utilize peak current mode control. The LM5155/LM5155-Q1 allows boost, SEPIC, and flyback topologies. Featured for the LM5155/LM5155-Q1 is a 1-cell battery startup with a minimum of 2.97V if the BIAS pin is connected to the VCC pin. Additionally, the device can operate with the input supply voltage as low as 1.5V if the BIAS pin exceeds 3.5V.

Технические параметры

Brand: Texas Instruments
Duty Cycle - Max: 93%
Factory Pack Quantity: 3000
Input Voltage: 1.5 V to 45 V
Isolation: Isolated, Non-Isolated
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 450 uA
Operating Supply Voltage: 1.5 V to 45 V
Output Current: 1.5 A
Output Voltage: 1.5 V to 300 V
Package/Case: WSON-12
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Switching Controllers
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 100 kHz to 2.2 MHz
Topology: Boost, Flyback, SEPIC
Вес, г 0.49

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем