LMT84DCKR, Board Mount Temperature Sensors 1.5V,Multi-Gain Ana Temp Sensor

LMT84DCKR, Board Mount Temperature Sensors 1.5V,Multi-Gain Ana Temp Sensor
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.170 руб.
от 100 шт.116 руб.
от 500 шт.93.98 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Посмотреть аналоги1
Номенклатурный номер: 8004606213
Артикул: LMT84DCKR
Бренд: Texas Instruments

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
LMT8x Temperature Sensors
Texas Instruments LMT8x Temperature Sensors are precision analog output CMOS ICs with a class-AB output structure that gives these devices strong output source and sink current capability for driving heavy loads. TI LMT8x temp sensors are highly accurate over a wide temperature range. LMT84, LMT85, LMT86, and LMT87 have an operating temperature range from -50 to +150 C. LMT8x devices are ideal for use in a wide variety of applications, including automotive, industrial, white goods, and more.

Технические параметры

Accuracy: +/-0.4 C
Brand: Texas Instruments
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain: -5.5 mV/C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -50 C
Mounting Style: SMD/SMT
Operating Supply Current: 5.4 uA
Output Current: 7 mA
Output Type: Analog
Package / Case: SC70-5
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Series: LMT84
Shutdown: No Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.5 V
Type: Analog Output Temperature Sensor
Вес, г 0.01

Техническая документация

Datasheet LMT84DCKR
pdf, 1599 КБ