LMT84DCKT, Board Mount Temperature Sensors 1.5V,Multi-Gain Ana Temp Sensor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
от 10 шт. —
270 руб.
от 100 шт. —
206 руб.
от 250 шт. —
192.26 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Описание
Sensors\Temperature Sensors\Board Mount Temperature Sensors
LMT8x Temperature SensorsTexas Instruments LMT8x Temperature Sensors are precision analog output CMOS ICs with a class-AB output structure that gives these devices strong output source and sink current capability for driving heavy loads. TI LMT8x temp sensors are highly accurate over a wide temperature range. LMT84, LMT85, LMT86, and LMT87 have an operating temperature range from -50 to +150 C. LMT8x devices are ideal for use in a wide variety of applications, including automotive, industrial, white goods, and more.
Технические параметры
Accuracy: | +/-0.4 C |
Brand: | Texas Instruments |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 750 |
Gain: | -5.5 mV/C |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -50 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 5.4 uA |
Output Current: | 7 mA |
Output Type: | Analog |
Package / Case: | SC70-5 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Series: | LMT84 |
Shutdown: | No Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.5 V |
Type: | Analog Output Temperature Sensor |
Automotive | No |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.5 |
Operating Temperature - (??C) | -50~150 |
Output Type | Analog |
Packaging | Tape and Reel |
Pin Count | 5 |
Standard Package Name | SOT-323 |
Supplier Package | SC-70 |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 1627 КБ