LMV321IDBVRE4, Operational Amplifiers - Op Amps Low V R/R

LMV321IDBVRE4, Operational Amplifiers - Op Amps Low V R/R
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.120 руб.
от 100 шт.79 руб.
от 500 шт.58.61 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Номенклатурный номер: 8004606222
Артикул: LMV321IDBVRE4
Бренд: Texas Instruments

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
LMV3xx Low-Voltage Operational Amplifiers
Texas Instruments LMV3xx Low-Voltage Operational Amplifiers are single, dual, and quad low-voltage (2.7V to 5.5V) operational amplifiers with rail-to-rail output swing. These devices are the most cost-effective solutions for applications where low-voltage operation, space saving, and low cost are needed. The LMV3xx amplifiers are designed specifically for low-voltage (2.7V to 5V) operation with performance specifications meeting or exceeding the LM358 and LM324 devices that operate from 5V to 30V. With package sizes down to one-half the size of the DBV (SOT-23) package, these devices can be used for a variety of applications.

Технические параметры

Amplifier Type: Low Voltage Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 65 dB
en - Input Voltage Noise Density: 39 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: EMI Hardened, Standard Amps
GBP - Gain Bandwidth Product: 1 MHz
Ib - Input Bias Current: 250 nA
In - Input Noise Current Density: 0.21 pA/sqrt Hz
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 130 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current per Channel: 40 mA
Output Type: Rail-to-Rail
Package / Case: SOT-23-5
Packaging: Reel, Cut Tape
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: LMV321
Shutdown: No Shutdown
SR - Slew Rate: 1 V/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Technology: BiCMOS
Voltage Gain dB: 100 dB
Vos - Input Offset Voltage: 7 mV
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем