LT1014DIN, Precision Amplifiers Quad Precision Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 890 руб.
от 10 шт. —
1 630 руб.
от 25 шт. —
1 550 руб.
от 100 шт. —
1 258.10 руб.
Добавить в корзину 1 шт.
на сумму 1 890 руб.
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
General Purpose Amplifier 4 Circuit 14-PDIP
Технические параметры
Amplifier Type: | General Purpose Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 117 dB |
Dual Supply Voltage: | +/-15 V |
en - Input Voltage Noise Density: | 22 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 125 |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 12 nA |
In - Input Noise Current Density: | 0.07 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-22 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-2.5 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 350 uA |
Operating Supply Voltage: | 5 V to 44 V, +/-2.5 V to+/-22 V |
Output Current per Channel: | 20 mA |
Package / Case: | PDIP-14 |
Packaging: | Tube |
Pd - Power Dissipation: | 1150 mW |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
Series: | LT1014D |
Shutdown: | No Shutdown |
SR - Slew Rate: | 400 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 4 V |
Technology: | Bipolar |
Voltage Gain dB: | 120 dB |
Vos - Input Offset Voltage: | 60 uV |
Amplifier Type | General Purpose |
Base Product Number | LT1014 -> |
Current - Input Bias | 12nA |
Current - Output / Channel | 25mA |
Current - Supply | 350ВµA (x4 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 1MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 4 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Tube |
Package / Case | 14-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 0.4V/Вµs |
Supplier Device Package | 14-PDIP |
Voltage - Input Offset | 60ВµV |
Voltage - Supply, Single/Dual (В±) | 4V ~ 30V, В±2V ~ 15V |
Вес, г | 0.93 |
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем