LV2862XLVDDCT, Switching Voltage Regulators 4.5-V to 60-V, 600-mA buck converter in ultra-small SOT23 package 6-SOT-23-THIN -40 to 125

LV2862XLVDDCT, Switching Voltage Regulators 4.5-V to 60-V, 600-mA buck converter in ultra-small SOT23 package 6-SOT-23-THIN -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
950 руб.
от 10 шт.760 руб.
от 100 шт.584 руб.
от 250 шт.416.85 руб.
Добавить в корзину 1 шт. на сумму 950 руб.
Номенклатурный номер: 8004606313
Артикул: LV2862XLVDDCT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LV2862 PWM DC/DC Buck (Step-Down) Regulator

Texas Instruments LV2862 PWM DC/DC Buck (Step-Down) Regulator comes with a wide input range from 4V to 60V. This feature makes it suitable for a wide range of applications, from industrial to automotive, for power conditioning from an unregulated source. An ultra-low 1µA shutdown current can further prolong battery life. Operating frequency is fixed at 770kHz (X version) and 2.1MHz (Y version), allowing the use of small external components while still being able to have low output ripple voltage. Texas Instruments LV2862 has soft start and compensation circuits that are implemented internally, which allows it to be used with minimized external components.

Технические параметры

Brand: Texas Instruments
Development Kit: LV2862XLVEVM
Factory Pack Quantity: Factory Pack Quantity: 750
Input Voltage, Max: 60 V
Input Voltage, Min: 4 V
Input Voltage: 4 V to 60 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 600 mA
Output Voltage: 5 V
Package / Case: SOT-23-Thin-6
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 28 uA
Series: LV2862
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4 V
Switching Frequency: 770 kHz
Topology: Buck

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем