MC34063ADRJRG4, Switching Voltage Regulators 1.5A Boost/Buck/ Inverting Sw Reg

MC34063ADRJRG4, Switching Voltage Regulators 1.5A Boost/Buck/ Inverting Sw Reg
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 10 шт.260 руб.
от 100 шт.187 руб.
от 500 шт.143.97 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8004606347
Артикул: MC34063ADRJRG4
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Voltage, Max: 40 V
Input Voltage, Min: 4.4 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 4 mA
Output Current: 1.5 A
Output Voltage: 1.55 V to 40 V
Package / Case: WSON-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 10 nA
Series: MC34063A
Subcategory: PMIC-Power Management ICs
Switching Frequency: 100 kHz
Topology: Boost, Buck, Inverting
Type: Step-Down Regulator
Вес, г 0.01

Техническая документация

Чертеж
pdf, 57 КБ