TMS320F2801PZA-60, Digital Signal Processors & Controllers - DSP, DSC 32B Dig Signal Controller
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 800 руб.
от 10 шт. —
2 400 руб.
Добавить в корзину 1 шт.
на сумму 2 800 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Texas Instruments Power for ProcessorsTexas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Texas Instruments |
Core: | C28x |
Data Bus Width: | 32 bit |
Data RAM Size: | 12 kB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Instruction Type: | Fixed Point |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 60 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Operating Supply Voltage: | 1.8 V |
Package/Case: | LQFP-100 |
Packaging: | Tray |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 32 kB |
Series: | TMS320F2801 |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Max: | 1.89 V |
Supply Voltage - Min: | 1.71 V |
Tradename: | C2000 |
Base Product Number | TMS320 -> |
Connectivity | CANbus, IВІC, SCI, SPI, UART/USART |
Core Processor | C28x |
Core Size | 32-Bit |
Data Converters | A/D 16x12b |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of I/O | 35 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tray |
Package / Case | 100-LQFP |
Peripherals | POR, PWM, WDT |
Program Memory Size | 32KB (16K x 16) |
Program Memory Type | FLASH |
RAM Size | 6K x 16 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q100, C2000в„ў C28x Fixed-Point -> |
Speed | 60MHz |
Supplier Device Package | 100-LQFP (14x14) |
Video File | Let TI and MathWorks help you launch your next mot |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.89V |
Вес, г | 0.64 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем