MSP430FR2155TDBT, 16-bit Microcontrollers - MCU 24 MHz MCU with 32KB FRAM, 4KB SRAM, comparator, 12-bit ADC, UART/SPI/I2C, timer 38-TSSOP -4

MSP430FR2155TDBT, 16-bit Microcontrollers - MCU 24 MHz MCU with 32KB FRAM, 4KB SRAM, comparator, 12-bit ADC, UART/SPI/I2C, timer 38-TSSOP -4
Изображения служат только для ознакомления,
см. техническую документацию
1 030 руб.
от 10 шт.810 руб.
от 100 шт.630 руб.
Добавить в корзину 1 шт. на сумму 1 030 руб.
Номенклатурный номер: 8004606412
Артикул: MSP430FR2155TDBT
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\16-bit Microcontrollers - MCU
MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS.

Технические параметры

ADC Resolution: 12 bit
Brand: Texas Instruments
Core: MSP430
DAC Resolution: 6 bit
Data Bus Width: 16 bit
Data RAM Size: 4 kB
Data RAM Type: SRAM
Data ROM Size: 24 kB
Data ROM Type: ROM
Factory Pack Quantity: Factory Pack Quantity: 50
Interface Type: I2C, IrDA, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 24 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 34 I/O
Number of Timers/Counters: 4 Timer
Package/Case: TSSOP-38
Packaging: Tube
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 32 kB
Program Memory Type: FRAM
Series: MSP430FR2155
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Watchdog Timers: Watchdog Timer
Вес, г 0.12

Техническая документация

Datasheet
pdf, 3313 КБ
Чертеж
pdf, 96 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем