MSP-EXP430FR2355, Development Boards & Kits - MSP430 MSP430FR2355 FRAM LAUNCHPAD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 970 руб.
Добавить в корзину 1 шт.
на сумму 4 970 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - MSP430
MSP430 Microcontroller (MCU) Development ToolsTexas Instruments MSP430 Microcontroller (MCU) Development Tools provides kits, programmers, debuggers, software, GUIs, and IDEs to help customers evaluate and develop with MSP430™ microcontrollers (MCUs) for sensing and measurement applications. From easy-to-use LaunchPad™ development kits with code examples and libraries to more advanced application-specific evaluation modules, graphical user interfaces (GUIs), and software. They also have online training and the TI E2E forum, which provides everything the user needs to get a design started.
Технические параметры
Brand: | Texas Instruments |
Core: | MSP430 |
Data Bus Width: | 16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 3.3 V, 5 V |
Product Category: | Development Boards и Kits-MSP430 |
Product Type: | Development Boards и Kits-MSP430 |
Product: | Development Kits |
Series: | MSP430FR2355 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MSP430FR2355 |
Tradename: | LaunchPad |
Classification | Development Kit |
Device Core | MSP430 |
Kit Name | MSP430FR2355 LaunchPad Development Kit |
Processor Family Name | MSP430 |
Technology | 16 Bit MCU |
Вес, г | 218.4 |
Техническая документация
Datasheet
pdf, 3365 КБ