Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

OMAPL138EZWT4, Digital Signal Processors & Controllers - DSP, DSC C6000 DSP+ARM Processor

OMAPL138EZWT4, Digital Signal Processors & Controllers - DSP, DSC C6000 DSP+ARM Processor
Изображения служат только для ознакомления,
см. техническую документацию
7 840 руб.
от 10 шт.6 440 руб.
от 25 шт.5 720 руб.
от 90 шт.5 109.37 руб.
Добавить в корзину 1 шт. на сумму 7 840 руб.
Номенклатурный номер: 8004606467
Артикул: OMAPL138EZWT4
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: ARM926EJ-S, C674x
Data Bus Width: 16 bit, 32 bit
Data RAM Size: 8 kB
Data ROM Size: 64 kB
Factory Pack Quantity: Factory Pack Quantity: 90
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Fixed/Floating Point
Interface Type: I2C, Parallel, SPI, USB
L1 Cache Data Memory: 16 kB, 32 kB
L1 Cache Instruction Memory: 16 kB, 32 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 456 MHz, 456 MHz
Maximum Operating Temperature: +105 C
MFLOPS: 2746 MFLOPS
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 2 Core
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 1.3 V
Package / Case: NFBGA-361
Packaging: Tray
Processor Series: OMAP
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 32 kB
Series: OMAP-L138
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.35 V
Supply Voltage - Min: 1.25 V
Tradename: OMAP
Watchdog Timers: Watchdog Timer
Вес, г 0.79

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем