MSP430F67791AIPEUR, Metering Systems on a Chip - SoC 512KB Flsh 32KB SRAM Mixed Signal MCU

MSP430F67791AIPEUR, Metering Systems on a Chip - SoC 512KB Flsh 32KB SRAM Mixed Signal MCU
Изображения служат только для ознакомления,
см. техническую документацию
3 590 руб.
от 10 шт.3 130 руб.
от 25 шт.2 810 руб.
от 100 шт.2 302.69 руб.
Добавить в корзину 1 шт. на сумму 3 590 руб.
Номенклатурный номер: 8004606584
Артикул: MSP430F67791AIPEUR
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Systems on a Chip - SoC\Metering Systems on a Chip - SoC
MSP430F6xx Series

Texas Instruments MSP430F6xx Series 16-bit MCUs features low active power consumption with integrated USB connectivity and LCD controller. TI's latest generation MSP430F6xx ultra-low-power MCUs provide designers with enhanced performance and increased design options with new and innovative peripherals on chip that have more memory and integrated capabilities, while using less power than ever before. The TI MSP430 ultralow power MCU family consists of several devices featuring different sets of peripherals targeted for various applications.

Технические параметры

ADC Resolution: 10 bit, 24 bit
Brand: Texas Instruments
Core: CPUXV2
Data Bus Width: 16 bit
Data RAM Size: 32 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 750
Interface Type: I2C, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 25 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 90 I/O
Number of Timers/Counters: 4x16 bit
Operating Supply Voltage: 1.8 V to 3.6 V
Package / Case: LQFP-128
Processor Series: MSP430
Product Category: Metering Systems on a Chip-SoC
Product Type: SOC-Metering Systems on a Chip
Program Memory Size: 512 kB
Program Memory Type: Flash
Series: MSP430F67791A
Subcategory: SOC-Systems on a Chip
Tradename: MSP430
Вес, г 0.61

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем