TPS3809I50MDBVREP, Supervisory Circuits Mil Enhance Supply Vltg Sup

TPS3809I50MDBVREP, Supervisory Circuits Mil Enhance Supply Vltg Sup
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
от 10 шт.720 руб.
от 100 шт.509 руб.
от 250 шт.477.03 руб.
Добавить в корзину 1 шт. на сумму 850 руб.
Номенклатурный номер: 8004606637
Артикул: TPS3809I50MDBVREP
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Supervisory Circuits
Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R

Технические параметры

Accuracy: 2.2%
Battery Backup Switching: No Backup
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: No Manual Reset
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 25 uA
Operating Supply Voltage: 5 V
Output Type: Active Low, Push-Pull
Overvoltage Threshold: 4.65 V
Package / Case: SOT-23-3
Part # Aliases: V62/06636-03XE
Pd - Power Dissipation: 437 mW
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 200 ms
Series: TPS3809I50-EP
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Threshold Voltage: 4.55 V
Type: Voltage Supervisory
Undervoltage Threshold: 4.45 V
Watchdog Timers: No Watchdog
Automotive Yes
Battery Backup Switching No
Chip Enable Signals No
Manual Reset No
Maximum Operating Supply Voltage - (V) 6
Maximum Reset Threshold Voltage - (V) 4.65
Maximum Supply Current - (uA) 25
Military No
Minimum Operating Supply Voltage - (V) 2
Minimum Reset Threshold Voltage - (V) 4.45
Operating Temperature - (??C) -55~125
Packaging Tape and Reel
Pin Count 3
Power Fail Detection No
Standard Package Name SOT
Supplier Package SOT-23
Watchdog Timer No
Вес, г 0.008

Техническая документация

Документация
pdf, 745 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем