SN74AHC1GU04DCKR, Inverters Single
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
от 10 шт. —
72 руб.
от 100 шт. —
33 руб.
от 1000 шт. —
24.58 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Описание
Semiconductors\Logic ICs\Inverters
SN74AHC1GU04 Single Inverter GateTexas Instruments SN74AHC1GU04 Single Inverter Gate performs the Boolean function Y = A in positive logic. These devices have an operating voltage range of 2V to 5.5V and a low power consumption of 10µA. Typical applications include wireless & telecom infrastructure, audio mixers, TVs, set-top-boxes, audio, servers, surveillance cameras, and software defined radio (SDR).
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 6000 |
Function: | Single |
High Level Output Current: | -8 mA |
Logic Family: | 74AHC |
Logic Type: | Inverting |
Low Level Output Current: | 8 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Circuits: | 1 Circuit |
Operating Supply Voltage: | 2 V to 5.5 V |
Operating Temperature Range: | -40 C to+125 C |
Package / Case: | SC70-5 |
Product Category: | Inverters |
Product Type: | Inverters |
Series: | SN74AHC1GU04 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Base Product Number | 74AHC1GU04 -> |
Current - Output High, Low | 8mA, 8mA |
Current - Quiescent (Max) | 1ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Level - High | 1.7V ~ 4.4V |
Logic Level - Low | 0.3V ~ 1.1V |
Logic Type | Inverter |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Number of Inputs | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74AHC -> |
Supplier Device Package | SC-70-5 |
Voltage - Supply | 2V ~ 5.5V |
High Level Output Current | 8mAгЂЃ8mA |
Maximum Operating Temperature | +85в„ѓ |
Minimum Operating Temperature | -40в„ѓ |
Number Of Inputs/Bits Per Element | 1 |
Propagation Delay - Max | 7ns @ 5VпјЊ50pF |
Quiescent Current | 1uA |
Supply Voltage - Max | 5.5V |
Supply Voltage - Min | 2V |
Вес, г | 1 |
Техническая документация
Datasheet SN74AHC1GU04DCKR
pdf, 933 КБ
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем