SN74HC4066PW, Analog Switch ICs Quadruple Bilateral Analog Switches
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
от 10 шт. —
190 руб.
от 90 шт. —
144 руб.
от 540 шт. —
119.70 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Описание
Semiconductors\Switch ICs\Analog Switch ICs
Описание IC: digital; demultiplexer,multiplexer,switch; Ch: 4; SMD; TSSOP14 Характеристики Категория | Микросхема |
Тип | логическая |
Вид | демультиплексор, мультиплексор, переключатель |
Монтаж | SMD |
Кол-во каналов | 4 |
Мин.напряжение питания, В | 2 |
Макс.напряжение питания, В | 6 |
Технические параметры
Brand: | Texas Instruments |
Configuration: | 4 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 810 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 40 ns |
On Resistance - Max: | 85 Ohms |
On Time - Max: | 36 ns |
Package / Case: | TSSOP-14 |
Packaging: | Tube |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | SN74HC4066 |
Subcategory: | Switch ICs |
Supply Current - Max: | 2 uA |
Supply Type: | Single Supply |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Switch Continuous Current: | 50 mA |
-3db Bandwidth | 30MHz |
Base Product Number | 74HC4066 -> |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 9pF |
Crosstalk | -45dB @ 1MHz |
Current - Leakage (IS(off)) (Max) | 100nA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Multiplexer/Demultiplexer Circuit | 1:1 |
Number of Circuits | 4 |
On-State Resistance (Max) | 30Ohm (Typ) |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 14-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 14-TSSOP |
Switch Circuit | SPST - NO |
Switch Time (Ton, Toff) (Max) | 31ns, 34ns |
Voltage - Supply, Single (V+) | 2V ~ 6V |
Analog Switch ON Resistance | 106@4.5V(ohm) |
Analog Switch Turn Off Time | 200@2V(ns) |
Analog Switch Turn On Time | 180@2V(ns) |
Chip Enable Signals | Yes |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
High Level Output Current | 25(mA) |
Input Signal Type | SINGLE |
Low Level Output Current | 25(mA) |
Maximum Propagation Delay Bus to Bus | 10@6V/12@4.5V/60@2V |
Mounting | Surface Mount |
Multiplexer Configuration | Quad SPST |
Number of Channels | 4 |
Number of Inputs | 4 |
Number of Outputs | 4 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Signal Type | SINGLE |
Package Type | TSSOP |
Packaging | Rail/Tube |
Pin Count | 14 |
Power Supply Requirement | Single |
Rad Hardened | No |
Single Supply Voltage (Max) | 6(V) |
Single Supply Voltage (Min) | 2(V) |
Single Supply Voltage (Typ) | 5(V) |
Supply Current | 0.002@6V(mA) |
Switch Control Logic | ACTIVE HIGH |
Switch Normal Position | NO |
Type | Analog Switch |
Вес, г | 0.06 |
Техническая документация
Документация
pdf, 1123 КБ
Datasheet SN74HC4066
pdf, 1098 КБ
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем
Похожие товары