SN74LVC1G07DSFR, Buffers & Line Drivers Sgl Buffer/Driver

SN74LVC1G07DSFR, Buffers & Line Drivers Sgl Buffer/Driver
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.110 руб.
от 100 шт.56 руб.
от 1000 шт.35.38 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8004607384
Артикул: SN74LVC1G07DSFR
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Buffers & Line Drivers
SN74LVC1G07/SN74LVC1G07-Q1 Single Buffer/Driver

Texas Instruments SN74LVC1G07/SN74LVC1G07-Q1 Single Buffer/Driver is designed for 1.65V to 5.5V V CC operation. The output of the SN74LVC1G07 is an open-drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current for this device is 32mA. The SN74LVC1G07-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 5000
Logic Type: True
Low Level Output Current: 32 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Operating Supply Current: 10 uA
Package / Case: SON-6
Polarity: Non-Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Quiescent Current: 10 uA
Series: SN74LVC1G07
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Input type -
Operating Temperature -40℃~+125℃
output type Open Drain
Sink Current 32mA
Source Current -
Supply Voltage 1.65V~5.5V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 2851 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем